The TPS8268150SIPT is an industrial DC/DC controller from Texas Instruments, designed to operate within a temperature range of -40°C to 85°C. It features a single function and 9 terminals, packaged in a 2.3mm x 2.9mm R-XXMA-X9 package. The device accepts input voltages between 2.5V and 5.5V, making it suitable for various industrial applications.
Texas Instruments TPS8268150SIPT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X9 |
| Width | 2.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS8268150SIPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.