
High-efficiency, 800mA step-down DC/DC converter with a 3V output voltage. Features include UVLO, OCP, OTP, and SCP protection, operating from a 2.3V to 4.8V input range. This surface mount component boasts 95% efficiency and a low 23uA quiescent current. Housed in a compact BGA package with a profile under 1mm, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS82698SIPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS82698SIPR technical specifications.
| Package/Case | BGA |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.04inch |
| Lead Free | Lead Free |
| Length | 0.11inch |
| Max Input Voltage | 4.8V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 4.8V |
| Output Current | 800mA |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 23uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroSip™ |
| Voltage - Output 1 | 3V |
| Width | 0.09inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS82698SIPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.