
High-efficiency, 800mA step-down DC/DC converter with a 3V output voltage. Features include UVLO, OCP, OTP, and SCP protection. Operating from a 2.3V to 4.8V input range, this surface-mount device boasts up to 95% efficiency and a low 23µA quiescent current. The ultra-compact MicroSiP™ package, measuring just 0.11 x 0.09 x 0.04 inches, is ideal for space-constrained applications.
Texas Instruments TPS82698SIPT technical specifications.
| Package/Case | BGA |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.04inch |
| Lead Free | Lead Free |
| Length | 0.11inch |
| Max Input Voltage | 4.8V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 4.8V |
| Output Current | 800mA |
| Output Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 23uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroSip™ |
| Supply Current | 23uA |
| Voltage - Output 1 | 3V |
| Width | 0.09inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS82698SIPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.