
Power Management IC Development Tools Eval Module for TPS82740ASIP
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Output Current | 300mA |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | DCS-Control™ |
| RoHS | Compliant |