
200mA step-down converter module, a power management IC featuring a 2.5V output voltage and a maximum input voltage of 5.5V. This surface-mount device offers 90% efficiency and a low 360nA quiescent current. Operating across a temperature range of -40°C to 85°C, it includes UVLO and OCP protection features. The compact BGA package measures 0.12 x 0.09 x 0.04 inches.
Texas Instruments TPS82740ASIPR technical specifications.
| Package/Case | BGA |
| Efficiency | 90% |
| Features | UVLO, OCP |
| Height | 0.04inch |
| Lead Free | Lead Free |
| Length | 0.12inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 360nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroSip™ |
| Voltage - Output 1 | 2.5V |
| Width | 0.09inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS82740ASIPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
