
200mA step-down converter module, a power management IC featuring a 360nA quiescent current and 90% efficiency. This surface mount device operates from a 2.2V to 5.5V input, delivering a 1.8V to 2.5V output voltage with a maximum of 200mA. Integrated UVLO and OCP protection, along with a compact 2.95mm x 2.35mm x 1mm footprint, make it ideal for space-constrained applications. The module is RoHS compliant and operates within a -40°C to 85°C temperature range.
Texas Instruments TPS82740ASIPT technical specifications.
| Depth | 2.95mm |
| Efficiency | 90% |
| Features | UVLO, OCP |
| Height | 1mm |
| Lead Free | Lead Free |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 2.2V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 360nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MicroSip™ |
| Voltage - Output 1 | 2.5V |
| Width | 2.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS82740ASIPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
