
The TPS84210RKGR is a high-efficiency DC/DC controller from Texas Instruments, featuring a 96% efficiency rating and adjustable output voltage up to 3.6V. It can supply a maximum output current of 2A and operates within a temperature range of -40°C to 85°C. This device is suitable for surface mount applications and is compliant with RoHS regulations.
Texas Instruments TPS84210RKGR technical specifications.
| Package/Case | QFN |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPS84210 |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS84210RKGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
