
Integrated power solution offering a 7V to 50V input range and 2.5A output current. This DC/DC controller and regulator features a 2.5V to 15V adjustable output voltage with up to 96% efficiency. Designed for surface mount applications in a BQFN package, it operates from -40°C to 85°C and includes UVLO, OCP, and OTP protection. Maximum power dissipation is 38W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS84250RKGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BQFN |
| Depth | 9.15mm |
| Efficiency | 96% |
| Features | UVLO, OCP, OTP |
| Height | 0.11inch |
| Length | 0.43inch |
| Max Input Voltage | 50V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 15V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 38W |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Voltage - Output 1 | 15V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS84250RKGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
