7V to 50V, 2.5A Step-Down Integrated Power Solution 41-B1QFN -40 to 85
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS84250RKGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BQFN |
| Efficiency | 96% |
| Features | UVLO, OCP, OTP |
| Height | 0.11inch |
| Length | 0.43inch |
| Max Input Voltage | 50V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 38W |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Voltage - Output 1 | 15V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS84250RKGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
