
Integrated negative-output DC/DC controller and regulator, this power solution operates from a 4.5V to 40V input, delivering up to 2A or 15W of output power at -17V. Featuring 86% efficiency, it includes UVLO, OCP, and OTP protection. The surface-mount BQFN package, measuring 9.15mm x 11.18mm x 2.79mm (depth x length x height), supports a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS84259RKGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BQFN |
| Depth | 9.15mm |
| Efficiency | 86% |
| Features | UVLO, OCP, OTP |
| Height | 0.11inch |
| Length | 0.43inch |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | -17V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage - Output 1 | -17V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS84259RKGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
