Integrated power solution featuring a synchronous buck DC/DC controller and regulator. Delivers up to 3A output current with a fixed 5.5V output voltage. Operates from a 4.5V to 14.5V input voltage range, achieving up to 95% efficiency. Includes undervoltage lockout (UVLO), overcurrent protection (OCP), and overtemperature protection (OTP). Non-isolated, RoHS compliant, and lead-free.
Sign in to ask questions about the Texas Instruments TPS84320RUQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS84320RUQR technical specifications.
| Depth | 9.15mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 15.15mm |
| Max Input Voltage | 14.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 5.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS84320RUQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
