
Integrated power solution featuring a synchronous buck converter with a 4.5-V to 14.5-V input range and 3-A maximum output current. Delivers up to 5.5-V output voltage with 95% efficiency and includes Under-Voltage Lockout (UVLO) protection. Packaged in a BQFN with dimensions of 0.59 x 0.35 x 0.11 inches, operating from -40°C to 85°C. This lead-free component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS84320RUQT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BQFN |
| Efficiency | 95% |
| Features | UVLO |
| Height | 0.11inch |
| Lead Free | Lead Free |
| Length | 0.59inch |
| Max Input Voltage | 14.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 17W |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5.5V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS84320RUQT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.