Integrated power solution featuring a synchronous buck converter with a 4A maximum output current. Operates from a 2.95V to 6V input voltage range, delivering a fixed 3.6V output. Achieves up to 96% efficiency and includes undervoltage lockout (UVLO) protection. Surface mountable in a 39-B1QFN package, suitable for operation between -40°C and 85°C. Packaged on tape and reel, this RoHS compliant component is lead-free.
Texas Instruments TPS84410RKGR technical specifications.
| Efficiency | 96% |
| Features | UVLO |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Voltage | 3.6V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS84410RKGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.