Integrated power solution featuring a synchronous buck converter with a 4A output current capability. Operates from a 2.95V to 6V input voltage range, delivering a configurable output voltage from 800mV to 3.6V. Achieves up to 96% efficiency and includes Under-Voltage Lockout (UVLO) protection. Packaged in a compact QFN form factor for surface mounting, with dimensions of 0.43 x 0.35 x 0.11 inches. Suitable for operation across a wide temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS84410RKGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Efficiency | 96% |
| Features | UVLO |
| Height | 0.11inch |
| Lead Free | Lead Free |
| Length | 0.43inch |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 14.4W |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.6V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS84410RKGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.