
Synchronous buck converter with integrated power solution, delivering up to 6A output current. Operates with an input voltage range of 2.95V to 6V, achieving up to 96% efficiency. Features Under-Voltage Lockout (UVLO) protection. Designed for surface mount applications with a 3.6V fixed output voltage. Packaged in Tape and Reel for 500 units, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments TPS84610RKGR technical specifications.
| Efficiency | 96% |
| Features | UVLO |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 3.6V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS84610RKGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.