Synchronous buck converter, an integrated power solution, offers adjustable output voltage from 800mV to 3.6V with a maximum output current of 6A. Operating with an input voltage range of 2.95V to 6V, this device achieves up to 96% efficiency. Features include Under-Voltage Lockout (UVLO) and a maximum power dissipation of 22W. The component is housed in a BQFN package, suitable for surface mounting, and operates within a temperature range of -40°C to 85°C.
Texas Instruments TPS84610RKGT technical specifications.
| Package/Case | BQFN |
| Depth | 9.15mm |
| Efficiency | 96% |
| Features | UVLO |
| Height | 0.11inch |
| Lead Free | Lead Free |
| Length | 11.15mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 22W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.6V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS84610RKGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.