
Power management DC-DC controller and regulator module featuring a single adjustable output from 1.2V to 5.5V, capable of delivering up to 6A. This surface mount component boasts up to 96% efficiency and a maximum input voltage of 14.5V, operating within a temperature range of -40°C to 85°C. Packaged in a BQFN with dimensions of 0.59" x 0.35" x 0.11", it supports a maximum power dissipation of 33W and is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS84620RUQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS84620RUQR technical specifications.
| Package/Case | BQFN |
| Efficiency | 96% |
| Height | 0.11inch |
| Lead Free | Lead Free |
| Length | 0.59inch |
| Max Input Voltage | 14.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 33W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5.5V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS84620RUQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
