
The TPS84A20RVQR is a surface mount DC/DC controller with an efficiency of 95% and a maximum operating temperature of 85°C. It has a maximum input voltage of 17V and a minimum input voltage of 2.95V. The device is RoHS compliant and features a synchronous rectifier. It is available in a BQFN package with a quantity of 500 per reel. The TPS84A20RVQR is suitable for use in applications where a high level of reliability is required.
Texas Instruments TPS84A20RVQR technical specifications.
| Package/Case | BQFN |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 17V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 10A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Eco-Mode™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS84A20RVQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
