
Integrated power solution for DC-DC conversion, this synchronous buck regulator offers adjustable output voltage from 600mV to 5.5V with a maximum output current of 10A. Operating across an input voltage range of 2.95V to 17V, it achieves up to 95% efficiency. The surface mountable BQFN package measures 10.15mm x 10.15mm x 4.35mm and operates from -40°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS84A20RVQT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BQFN |
| Efficiency | 95% |
| Height | 4.35mm |
| Lead Free | Contains Lead |
| Length | 10.15mm |
| Max Input Voltage | 17V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco-Mode™ |
| Synchronous Rectifier | Yes |
| Width | 10.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS84A20RVQT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
