
The TPS92001DGKR is a flyback DC/DC controller from Texas Instruments, operating at a frequency of 100 kHz and capable of delivering an output current of 800 mA. This device is packaged in a VSSOP package and is RoHS compliant. The TPS92001DGKR has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It consumes a maximum supply current of 900uA and has a maximum supply voltage of 21V.
Sign in to ask questions about the Texas Instruments TPS92001DGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS92001DGKR technical specifications.
| Package/Case | VSSOP |
| Duty Cycle | 70% |
| Fall Time | 18ns |
| Frequency | 110kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 900uA |
| Max Supply Voltage | 21V |
| Number of Outputs | 1 |
| Operating Frequency | 100 kHz |
| Output Current | 800mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 664mW |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92001DGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
