
The TPS92002DGK is a flyback DC/DC controller from Texas Instruments. It operates at a maximum supply voltage of 21V and can deliver an output current of up to 800mA at 5V. The device features a TRIAC dimming capability and a duty cycle of 70%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The TPS92002DGK is available in a VSSOP package and is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS92002DGK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS92002DGK technical specifications.
| Package/Case | VSSOP |
| Dimming | TRIAC |
| Duty Cycle | 70% |
| Fall Time | 18ns |
| Frequency | 100kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 21V |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Voltage | 5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 600uA |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92002DGK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
