
The TPS92002DGKR is a flyback DC/DC controller from Texas Instruments, designed for efficient power conversion. It operates within a temperature range of -40°C to 105°C and can handle a maximum supply voltage of 21V. This device features a single output with a maximum current of 800mA and a quiescent current of 600uA. The TPS92002DGKR is packaged in a lead-free VSSOP-8 package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS92002DGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS92002DGKR technical specifications.
| Package/Case | VSSOP |
| Duty Cycle | 70% |
| Fall Time | 18ns |
| Frequency | 110kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 21V |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92002DGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
