
The TPS92002DC/DC controller is a flyback topology device with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 21V and an output voltage of 5V. The device features an output current of 800mA and a quiescent current of 600uA. It is RoHS compliant and available in a SOP-8 package.
Texas Instruments TPS92002DR technical specifications.
| Package/Case | D |
| Duty Cycle | 70% |
| Fall Time | 18ns |
| Frequency | 110kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 21V |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92002DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
