
The TPS92010DR is an 8-pin SOIC lead-frame SMT LED driver IC from Texas Instruments. It operates over a temperature range of -40 to 105°C and supports output voltages from 9 to 60V. The device is packaged in a small outline IC (SOIC) with a gull-wing lead shape and a maximum package height of 1.5mm. It is designed for surface mount applications and is compliant with the MS-012AA JEDEC standard.
Texas Instruments TPS92010DR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 3.98(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Number of LED Outputs | 5 |
| Output Voltage | 9 to 60V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS92010DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.