The TPS92010EVM-631 is a 265V operating supply voltage LED driver evaluation kit with an output current per channel of 325mA and output voltage of 17V. It is packaged in a module format and comes in a box with one unit per package. The kit is not radiation hardened and is part of the TrueDrive series. The TPS92010EVM-631 is designed for use in power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS92010EVM-631 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Evaluation Kit | Yes |
| Operating Supply Voltage | 265V |
| Output Current per Channel | 325mA |
| Output Voltage | 17V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Series | TrueDrive™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92010EVM-631 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.