
Resonant-switching driver controller for LED lighting. Features a wide input voltage range of 11.5V to 18V and a maximum supply voltage of 18V. Operates with a quiescent current of 5mA and a maximum supply current of 7.5mA. Offers adjustable output type with an output voltage of 11V and an output current of 20mA. Supports an operating frequency range from 30 kHz to 350 kHz. Packaged in an 8-SOIC with dimensions of 5mm length, 4mm width, and 1.58mm height, operating from -40°C to 125°C.
Texas Instruments TPS92020D technical specifications.
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 11.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 11.5V |
| Number of Outputs | 1 |
| Operating Frequency | 30 kHz to 350 kHz |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 11V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 667mW |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92020D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
