
The TPS92020DR is a low dropout linear regulator with a single output, maximum supply voltage of 18V, and a maximum power dissipation of 667mW. It is packaged in a SOP8 package with a height of 1.58mm and a length of 5mm. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. The TPS92020DR is suitable for use in a variety of applications requiring a low dropout voltage regulator.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS92020DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS92020DR technical specifications.
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 11.5V |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 667mW |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92020DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
