
Phase dimmable, non-isolated buck-boost LED driver with digital reference control. Features TRIAC dimming, 11V to 18V operating supply voltage, and a 2A output current. This surface mount component is housed in a 1.5mm high, 5mm long, 4mm wide SOIC package. Operates across a wide temperature range of -40°C to 125°C with a quiescent current of 1.3mA.
Sign in to ask questions about the Texas Instruments TPS92075D/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS92075D/NOPB technical specifications.
| Package/Case | SOIC |
| Dimming | TRIAC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 11V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 4 |
| Operating Frequency | 45 Hz to 65 Hz |
| Operating Supply Voltage | 11V |
| Output Current | 2A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92075D/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
