
The TPS92200D1DDCR is an industrial-grade LED display driver from Texas Instruments, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 12V and can operate with supply voltages ranging from 4V to 30V. This device has a maximum supply current of 1A and is available in a SOT-23 package with 6 pins. The TPS92200D1DDCR is designed for use in standard input characteristics and is suitable for a variety of applications.
Texas Instruments TPS92200D1DDCR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 30 |
| Interface IC Type | LED DISPLAY DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS92200D1DDCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.