
Synchronous buck LED driver with 4-V to 30-V input voltage and 1.5-A output current. Features dimming options and an industrial temperature grade (-40°C to 85°C). This 6-terminal SOT-23-THIN package offers a compact 1.6mm width and 2.9mm length. Designed as an interface IC type LED display driver.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS92200D2DDCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 30 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS92200D2DDCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.