The TPS922052 is a 2-A non-synchronous buck LED driver with a wide input range of 4.5 V to 65 V. It integrates a 300-mΩ low-side NMOS switch and supports common anode connections. The device features advanced dimming options including analog, fast PWM, and hybrid dimming, alongside comprehensive protection features like LED open/short detection and thermal foldback.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS922052 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 65V |
| Output Current (Max) | 2A |
| Switching Frequency | 0.1 to 2.2MHz |
| Topology | Buck |
| Number of Channels | 1 |
| Quiescent Current (Typ) | 2mA |
| Operating Temperature Range | -40 to 125°C |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS922052 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.