The TPS922055 is a 4-A non-synchronous Buck LED driver with a 4.5-V to 65-V wide input range. It integrates a low-side NMOS switch and is capable of driving LEDs and charging batteries with high power density and efficiency. The device supports common anode connection and features a configurable switching frequency from 100 kHz to 2.2 MHz with spread spectrum for improved EMI performance. It supports analog, PWM, hybrid, and flexible dimming methods and includes inductive fast dimming (IFD) for high accuracy.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS922055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 65V |
| Output Current (Max) | 4A |
| Output Voltage (Max) | 63V |
| Switching Frequency | 0.1 to 2.2MHz |
| MOSFET RDS(on) | 150mΩ |
| Operating Temperature range | -55 to 125°C |
| Analog Dimming Ratio | 256:1ratio |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for Texas Instruments TPS922055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.