
The TPS92210D is an 8-pin SOIC lead-frame SMT power management IC from Texas Instruments. It operates over a temperature range of -40°C to 125°C and can withstand a maximum supply voltage of 20V. The device is mounted on the surface and has a maximum supply current of 10,000mA. The package measures 5mm in length, 3.98mm in width, and 1.5mm in height, with a seated plane height of 1.75mm and a pin pitch of 1.27mm.
Sign in to ask questions about the Texas Instruments TPS92210D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS92210D technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 3.98(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 20V |
| Maximum Supply Current | 10000uA |
| Min Operating Supply Voltage | 9V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS92210D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.