
LED Lighting Development Tools 120V Flyback LED Driver EVM
Texas Instruments TPS92310-12FB/NOPB technical specifications.
| Package/Case | Module |
| Max Input Voltage (AC) | 132V |
| Max Input Voltage | 132V |
| Min Input Voltage | 90V |
| Max Output Current | 350mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 132V |
| Output Current | 350mA |
| Output Current per Channel | 350mA |
| Output Voltage | 21V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS92310-12FB/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
