The TPS92314 is an off-line controller specifically designed for high-power factor, primary-side regulated (PSR) LED lighting applications. It operates in Discontinuous Conduction Mode (DCM) and utilizes primary side sensing to eliminate the need for an opto-coupler and secondary-side feedback circuitry. The device supports Buck and Flyback topologies and features adjustable switching frequency with soft-switching to improve efficiency and EMI performance.
Sign in to ask questions about the Texas Instruments TPS92314 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS92314 technical specifications.
| Input Voltage (Min) | 13V |
| Input Voltage (Max) | 35V |
| Output Voltage (Min) | 6V |
| Output Voltage (Max) | 60V |
| Output Current (Max) | 2A |
| Quiescent Current (Typ) | 1.2mA |
| Operating Temperature Range | -40 to 125°C |
| Topologies | Buck, Flyback |
| Number of Channels | 1 |
| Dimming Method | Analog |
| RoHS | Compliant (Directive 2011/65/EU) |
Download the complete datasheet for Texas Instruments TPS92314 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.