The TPS92315 is an off-line flyback power supply controller designed for isolated LED lighting applications. It utilizes Primary-Side Regulation (PSR) to eliminate the need for an opto-coupler, processing information from the primary power switch and auxiliary winding for precise current control. The device operates in Discontinuous Conduction Mode (DCM) with quasi-resonant valley switching to reduce switching losses and maximize efficiency. It features a maximum switching frequency of 130 kHz and a patent-pending frequency jitter scheme to simplify EMI compliance.
Sign in to ask questions about the Texas Instruments TPS92315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS92315 technical specifications.
| Input Voltage (Min) | 9V |
| Input Voltage (Max) | 35V |
| Maximum Switching Frequency | 130kHz |
| Output Current (Max) | 2A |
| Efficiency Regulation | +/- 5% |
| Operating Temperature Range | -40 to 125°C |
| Quiescent Current (Typ) | 2.1mA |
| Number of Channels | 1channel |
| Topology | Flyback |
| RoHS | Compliant |
| REACH | Yes |
Download the complete datasheet for Texas Instruments TPS92315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.