The TPS923653 is a non-synchronous boost/buck-boost LED driver featuring a wide input range of 4.5V to 65V. It integrates a 150mΩ low-side NMOS switch and supports common cathode connections. The device includes a spread spectrum feature for improved EMI performance and supports multiple dimming methods including analog, PWM, hybrid, and flexible dimming with inductive fast dimming (IFD) technology. It is designed for constant and instant illumination applications such as projectors, medical lighting, and camera flashes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS923653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 65V |
| Output Voltage (Max) | 65V |
| Output Current (Max) | 2A |
| Switching Frequency | 0.1 to 2.2MHz |
| Internal MOSFET RDS(on) | 150mΩ |
| Analog Dimming Ratio | 256:1ratio |
| Operating Temperature | -40 to 125°C |
| RoHS | Yes |
| REACH | Yes |
Download the complete datasheet for Texas Instruments TPS923653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.