The TPS923654 is a highly integrated 65-V, 4-A boost and buck-boost LED driver designed for high-power lighting applications. It features integrated switching FETs and supports inductive fast dimming. The device provides high efficiency conversion with a wide input voltage range and multiple dimming methods including analog, PWM, hybrid, and flexible modes. It includes integrated safety features such as cycle-by-cycle over-current protection, thermal foldback, and LED open/short detection.
Texas Instruments TPS923654 technical specifications.
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 65V |
| Output Voltage (Max) | 65V |
| Output Current (Max) | 4A |
| Quiescent Current (Typ) | 2mA |
| Operating Temperature Range | -55 to 125°C |
| Number of Channels | 1 |
| Topology | Boost, Buck-Boost |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for Texas Instruments TPS923654 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.