The TPS923655 is a 4A non-synchronous Boost/Buck-Boost LED driver with a wide input voltage range of 4.5V to 65V. It integrates a low-side NMOS switch and is designed for high-current and ultra-deep dimming ratio LED applications. The device features inductive fast dimming (IFD) with a minimum 200ns pulse width and supports analog, PWM, hybrid, and flexible dimming options. It includes an optional spread spectrum feature for improved EMI performance and switching frequencies configurable from 100kHz to 2.2MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS923655 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 65V |
| Output Voltage (Max) | 65V |
| Output Current (Max) | 4A |
| Switching Frequency | 0.1 to 2.2MHz |
| RDS(on) Integrated MOSFET | 150mΩ |
| Operating Temperature Range | -55 to 125°C |
| Quiescent Current (typ) | 2mA |
| RoHS | Yes |
| REACH | Yes |
Download the complete datasheet for Texas Instruments TPS923655 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.