
The TPS92410D is an analog dimming TRIAC driver from Texas Instruments, operating over a temperature range of -40°C to 150°C. It features a maximum input voltage of 450V and a maximum output current of 1A. The device is available in a SOIC-13 package and is compliant with RoHS regulations. The TPS92410D is designed for surface mount applications and has a quiescent current of 305uA.
Texas Instruments TPS92410D technical specifications.
| Package/Case | SOIC |
| Dimming | Analog, TRIAC |
| Lead Free | Lead Free |
| Min Input Voltage (DC) | 9.5V |
| Max Input Voltage | 450V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 450V |
| Min Output Voltage | 30V |
| Max Supply Current | 500uA |
| Max Supply Voltage | 450V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 100V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 305uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92410D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
