
Switch-controlled, direct drive, linear controller for offline LED drivers 13-SOIC -40 to 150
Texas Instruments TPS92410DR technical specifications.
| Package/Case | SOIC |
| Dimming | Analog, TRIAC |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 450V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 305uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92410DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.