
The TPS92411DBVR is a single-channel flyback driver from Texas Instruments, designed to operate within a temperature range of -40°C to 150°C. It features a maximum output current of 350mA and a maximum supply voltage of 100V. This surface-mount device is packaged in a SOT-23-5 case and is available in tape and reel packaging. The TPS92411DBVR is compliant with RoHS regulations and has a quiescent current of 200uA.
Texas Instruments TPS92411DBVR technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 100V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 94V |
| Min Output Voltage | 9V |
| Max Supply Voltage | 100V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.001058oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92411DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
