
Floating switch IC for offline AC linear LED direct drive, featuring low ripple current. Operates with AC input voltages from 7.5V to 100V, supporting a maximum output current of 350mA and output voltages up to 94V. This single-channel driver is housed in a compact SOT-23-5 surface mount package, measuring 3.05mm x 1.75mm x 1.3mm. It offers a wide operating temperature range of -40°C to 150°C and is RoHS compliant.
Texas Instruments TPS92411DBVT technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage (AC) | 100V |
| Min Input Voltage (AC) | 7.5V |
| Max Input Voltage | 100V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 94V |
| Min Output Voltage | 9V |
| Max Supply Current | 400uA |
| Max Supply Voltage | 100V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.001058oz |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92411DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
