
The TPS92411DDAR is a flyback driver from Texas Instruments, suitable for operating within a temperature range of -40°C to 150°C. It can handle a maximum input voltage of 100V and a maximum output current of 350mA. This device is designed for surface mount applications and is available in a Tape and Reel packaging format. The TPS92411DDAR is compliant with RoHS regulations and is lead-free.
Texas Instruments TPS92411DDAR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 100V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 94V |
| Min Output Voltage | 9V |
| Max Supply Voltage | 100V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92411DDAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
