
Floating switch IC for offline AC linear direct drive of LEDs, featuring low ripple current. Operates from 7.5V to 94V AC input, with a maximum output current of 350mA and output voltage up to 94V. Housed in a compact SOT-23-5 surface mount package (1.3mm height, 3.05mm length, 1.75mm width). Supports a wide operating temperature range from -40°C to 150°C. RoHS compliant and lead-free.
Texas Instruments TPS92411PDBVT technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage (AC) | 94V |
| Min Input Voltage (AC) | 7.5V |
| Max Input Voltage | 100V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 94V |
| Min Output Voltage | 9V |
| Max Supply Current | 400uA |
| Max Supply Voltage | 94V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Voltage | 94V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.001058oz |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92411PDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
