
Floating switch driver IC for offline AC linear direct LED drive, featuring low ripple current. Operates with input voltages from 7.5V to 94V and supports output currents up to 350mA. This surface mount component is housed in an HSOP package and functions across an operating temperature range of -40°C to 150°C. It utilizes a flyback topology and is RoHS compliant.
Texas Instruments TPS92411PDDA technical specifications.
| Package/Case | HSOP |
| Lead Free | Lead Free |
| Min Input Voltage (DC) | 7.5V |
| Max Input Voltage | 94V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 94V |
| Min Output Voltage | 9V |
| Max Supply Current | 400uA |
| Max Supply Voltage | 94V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Voltage | 94V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 200uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.00249oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92411PDDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
