The TPS92510 is a 60-V, 1.5-A peak current-mode step-down converter with an integrated 200-mΩ high-side MOSFET. It is specifically designed for driving high-brightness LEDs with a constant current. It features a 200-mV internal voltage reference to reduce power dissipation, a dedicated PWM dimming input, and an adjustable switching frequency range from 100 kHz to 2.5 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS92510 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Voltage (Min) | 3.5V |
| Input Voltage (Max) | 60V |
| Output Current (Max) | 1.5A |
| Switching Frequency | 0.1 to 2.5MHz |
| Internal Reference Voltage | 200mV |
| Operating Temperature Range | -40 to 125°C |
| RoHS | Yes |
| REACH | Yes |
Download the complete datasheet for Texas Instruments TPS92510 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.