
1.5A constant current buck converter IC for high-brightness LEDs. Features a wide input voltage range of 3.5V to 60V and a maximum output voltage of 58V, delivering up to 1.5A output current. Operates with PWM dimming and offers an adjustable switching frequency from 100 kHz to 2.5 MHz. Packaged in a compact HVSSOP with dimensions of 3.1mm x 3.1mm x 0.95mm, suitable for operation between -40°C and 125°C. RoHS compliant and lead-free.
Texas Instruments TPS92510DGQ technical specifications.
| Package/Case | HVSSOP |
| Dimming | PWM |
| Frequency | 2.5MHz |
| Height | 0.95mm |
| High Level Output Current | 100uA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Low Level Output Current | 100uA |
| Max Input Voltage | 60V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Current | 400uA |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 3.5V |
| Number of Outputs | 1 |
| Operating Frequency | 100 kHz to 2.5 MHz |
| Output Current | 1.5A |
| Output Current per Channel | 1.5A |
| Output Voltage | 58V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92510DGQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.