
1.5-A constant current buck converter for HB LEDs 10-HVSSOP -40 to 125
Sign in to ask questions about the Texas Instruments TPS92510DGQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS92510DGQR technical specifications.
| Package/Case | HVSSOP |
| Dimming | PWM |
| Frequency | 2.5MHz |
| Lead Free | Lead Free |
| Low Level Output Current | 100uA |
| Max Input Voltage | 60V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 60V |
| Number of Outputs | 1 |
| Output Current per Channel | 1.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 300uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92510DGQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
