
High-efficiency, constant current buck LED driver with 500mA output current and up to 65V output voltage. Features analog and PWM dimming capabilities, operating at a frequency range of 50 kHz to 500 kHz. Designed for surface mount installation in an HSOP package, this lead-free component operates from a 4.5V to 65V input voltage range and across an ambient temperature range of -40°C to 125°C. Ideal for 30W anode-capable LED applications.
Sign in to ask questions about the Texas Instruments TPS92511DDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS92511DDA technical specifications.
| Package/Case | HSOP |
| Dimming | Analog, PWM |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 65V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 65V |
| Min Output Voltage | 200mV |
| Max Supply Current | 2.7mA |
| Max Supply Voltage | 65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Frequency | 50 kHz to 500 kHz |
| Output Current | 500mA |
| Output Current per Channel | 500mA |
| Output Voltage | 65V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.00249oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92511DDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
